
100200-4Y50-2 | |
---|---|
DigiKey Part Number | 4244-100200-4Y50-2TR-ND - Tape & Reel (TR) 4244-100200-4Y50-2CT-ND - Cut Tape (CT) 4244-100200-4Y50-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100200-4Y50-2 |
Description | RF ATTENUATOR 50OHM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 3 GHz 50 Ohms 5W 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,77000 Kč | 134,77 Kč |
10 | 116,83500 Kč | 1 168,35 Kč |
25 | 110,56560 Kč | 2 764,14 Kč |
100 | 101,95450 Kč | 10 195,45 Kč |
250 | 96,79368 Kč | 24 198,42 Kč |
500 | 93,15134 Kč | 46 575,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 89,71960 Kč | 89 719,60 Kč |
2 000 | 86,48804 Kč | 172 976,08 Kč |
Unit Price without VAT: | 134,77000 Kč |
---|---|
Unit Price with VAT: | 163,07170 Kč |