


EA LED39X41-W | |
|---|---|
DigiKey Part Number | 1481-1152-ND |
Manufacturer | |
Manufacturer Product Number | EA LED39X41-W |
Description | DISP BKLT RECT WHT 35MMX24MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 35mm x 24mm x 2.98mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V, 6.6V Series |
Manufacturer Display Visions | Current - Test 60mA, 30mA Series (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 35mm x 24mm x 2.98mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 183,79500 Kč | 1 837,95 Kč |
| 100 | 151,98770 Kč | 15 198,77 Kč |
| 500 | 138,15046 Kč | 69 075,23 Kč |
| 1 000 | 133,66193 Kč | 133 661,93 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |




