
ULW2-33RJA25 | |
|---|---|
DigiKey Part Number | 985-ULW2-33RJA25CT-ND - Cut Tape (CT) 985-ULW2-33RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW2-33RJA25 |
Description | RES 33 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW2-33RJA25 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.354" L (3.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W33RJ | TE Connectivity Passive Product | 1 000 | 1712-FWFU2W33RJCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 6,57660 Kč | 328,83 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 250 | 5,12352 Kč | 1 280,88 Kč |
| 500 | 4,64812 Kč | 2 324,06 Kč |
| 1 000 | 4,24412 Kč | 4 244,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,73924 Kč | 9 348,10 Kč |
| 5 000 | 3,46639 Kč | 17 331,95 Kč |
| 7 500 | 3,32625 Kč | 24 946,88 Kč |
| 12 500 | 3,16772 Kč | 39 596,50 Kč |
| 17 500 | 3,07324 Kč | 53 781,70 Kč |
| 25 000 | 2,98097 Kč | 74 524,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

