New Product
33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W33RJ

DigiKey Part Number
1712-FWFU2W33RJCT-ND - Cut Tape (CT)
1712-FWFU2W33RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W33RJ
Description
FWFU 2W 33R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W33RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,70400 Kč47,04 Kč
253,98120 Kč99,53 Kč
503,52340 Kč176,17 Kč
1003,13710 Kč313,71 Kč
2502,71128 Kč677,82 Kč
5002,44500 Kč1 222,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,21802 Kč2 218,02 Kč
2 0002,02515 Kč4 050,30 Kč
3 0001,92601 Kč5 778,03 Kč
5 0001,81393 Kč9 069,65 Kč
7 0001,74709 Kč12 229,63 Kč
10 0001,68181 Kč16 818,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč