33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW2-33RJA25

DigiKey Part Number
985-ULW2-33RJA25CT-ND - Cut Tape (CT)
985-ULW2-33RJA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULW2-33RJA25
Description
RES 33 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW2-33RJA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.150" Dia x 0.354" L (3.80mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W33RJTE Connectivity Passive Product1 0001712-FWFU2W33RJCT-ND7,35000 KčSimilar
In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,69300 Kč86,93 Kč
257,39120 Kč184,78 Kč
506,57660 Kč328,83 Kč
1005,88360 Kč588,36 Kč
2505,12352 Kč1 280,88 Kč
5004,64812 Kč2 324,06 Kč
1 0004,24412 Kč4 244,12 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5003,73924 Kč9 348,10 Kč
5 0003,46639 Kč17 331,95 Kč
7 5003,32625 Kč24 946,88 Kč
12 5003,16772 Kč39 596,50 Kč
17 5003,07324 Kč53 781,70 Kč
25 0002,98097 Kč74 524,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč