
TAAM700-14C | |
|---|---|
DigiKey Part Number | 3989-TAAM700-14C-ND |
Manufacturer | |
Manufacturer Product Number | TAAM700-14C |
Description | AC/DC CONVERTER 24V 700W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 29.16 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 559,31000 Kč | 5 559,31 Kč |
| 5 | 5 294,87400 Kč | 26 474,37 Kč |
| 10 | 5 184,86800 Kč | 51 848,68 Kč |
| 25 | 5 042,94840 Kč | 126 073,71 Kč |
| Unit Price without VAT: | 5 559,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 726,76510 Kč |


