Enclosed AC DC Converters 2 Output 12V 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA240-27C

DigiKey Part Number
3989-TAA240-27C-ND
Manufacturer
Manufacturer Product Number
TAA240-27C
Description
AC/DC CONVERTER 12V 24V 240W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 4.17" W x 1.54" H (150.0mm x 106.0mm x 39.0mm)
Approval Agency
CB, CE, cULus
Standard Number
62368-1
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 254,90000 Kč3 254,90 Kč
53 099,97600 Kč15 499,88 Kč
103 035,57600 Kč30 355,76 Kč
252 952,49520 Kč73 812,38 Kč
502 891,14740 Kč144 557,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 254,90000 Kč
Unit Price with VAT:3 938,42900 Kč