
PUP96N3-12 | |
|---|---|
DigiKey Part Number | 3989-PUP96N3-12-ND |
Manufacturer | |
Manufacturer Product Number | PUP96N3-12 |
Description | AC/DC DESKTOP ADAPTER 12V 96W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 96 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,56000 Kč | 1 101,56 Kč |
| 5 | 1 012,86000 Kč | 5 064,30 Kč |
| 20 | 942,28550 Kč | 18 845,71 Kč |
| 40 | 908,86700 Kč | 36 354,68 Kč |
| 60 | 889,86717 Kč | 53 392,03 Kč |
| 100 | 866,49510 Kč | 86 649,51 Kč |
| Unit Price without VAT: | 1 101,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,88760 Kč |


