
PUP230N3-14 | |
|---|---|
DigiKey Part Number | 3989-PUP230N3-14-ND |
Manufacturer | |
Manufacturer Product Number | PUP230N3-14 |
Description | AC/DC DESKTOP ADAPTER 24V 230W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 230 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 9.58A | |
Power (Watts) | 230 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.97" L x 3.39" W x 1.27" H (177.0mm x 86.1mm x 32.3mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 027,57000 Kč | 2 027,57 Kč |
| 5 | 1 864,53800 Kč | 9 322,69 Kč |
| 10 | 1 798,39500 Kč | 17 983,95 Kč |
| 25 | 1 714,55400 Kč | 42 863,85 Kč |
| 50 | 1 653,73520 Kč | 82 686,76 Kč |
| 100 | 1 595,08790 Kč | 159 508,79 Kč |
| Unit Price without VAT: | 2 027,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 453,35970 Kč |


