Parametric Equivalent

PMP250-14 | |
|---|---|
DigiKey Part Number | 3989-PMP250-14-ND |
Manufacturer | |
Manufacturer Product Number | PMP250-14 |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.42A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) | |
Approval Agency | - | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 699,08000 Kč | 2 699,08 Kč |
| 5 | 2 570,74400 Kč | 12 853,72 Kč |
| 10 | 2 517,32400 Kč | 25 173,24 Kč |
| 25 | 2 448,43400 Kč | 61 210,85 Kč |
| 50 | 2 397,56840 Kč | 119 878,42 Kč |
| Unit Price without VAT: | 2 699,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 265,88680 Kč |



