PMP250-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


FSP Technology Inc.
In Stock: 0
Unit Price: 2 552,10278 Kč
Datasheet
12V 220 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP250-12

DigiKey Part Number
3989-PMP250-12-ND
Manufacturer
Manufacturer Product Number
PMP250-12
Description
AC/DC DESKTOP ADAPTER 12V 220W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 220 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
220 W
Manufacturer
TT Electronics/Power Partners Inc.
No Load Power Consumption
150mW
Series
Applications
Medical
Packaging
Bag
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Region Utilized
International
Output Connector
Rectangular, 8 Position
Form
Desktop (Class I)
Cord Length
36" (0.91m)
Input Type
Cord
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
Voltage - Output
12V
Standard Number
60601-1
Current - Output (Max)
18.34A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSP250M-KHAFSP Technology Inc.02967-FSP250M-KHA-ND2 552,10278 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 635,25000 Kč2 635,25 Kč
52 423,33800 Kč12 116,69 Kč
102 337,39200 Kč23 373,92 Kč
252 228,42520 Kč55 710,63 Kč
502 149,38880 Kč107 469,44 Kč
1002 073,14930 Kč207 314,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 635,25000 Kč
Unit Price with VAT:3 188,65250 Kč