FSP250M-KHA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 114
Unit Price: 4 266,79000 Kč
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: 2 635,25000 Kč
Datasheet
12V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP250M-KHA

DigiKey Part Number
2967-FSP250M-KHA-ND
Manufacturer
Manufacturer Product Number
FSP250M-KHA
Description
AC/DC DESKTOP ADAPTER 12V 220W
Customer Reference
Detailed Description
12V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FSP Technology Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
18.34A
Power (Watts)
220 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 60°C
Output Connector
Rectangular, 8 Position
Cord Length
36" (0.91m)
Input Connector
IEC 320-C14
Size / Dimension
8.30" L x 3.45" W x 1.63" H (210.8mm x 87.6mm x 41.5mm)
Approval Agency
CE, cULus, FCC, TUV, VCCI
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1082 552,10278 Kč275 627,10 Kč
Unit Price without VAT:2 552,10278 Kč
Unit Price with VAT:3 088,04436 Kč