
PEAW30I-12-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAW30I-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAW30I-12-B2 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, LPS, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,32000 Kč | 371,32 Kč |
| 5 | 341,43200 Kč | 1 707,16 Kč |
| 10 | 329,32700 Kč | 3 293,27 Kč |
| 25 | 313,98200 Kč | 7 849,55 Kč |
| 50 | 302,84220 Kč | 15 142,11 Kč |
| 100 | 292,10240 Kč | 29 210,24 Kč |
| 250 | 278,48476 Kč | 69 621,19 Kč |
| 500 | 268,60726 Kč | 134 303,63 Kč |
| Unit Price without VAT: | 371,32000 Kč |
|---|---|
| Unit Price with VAT: | 449,29720 Kč |



