
15DYS825-120200G-K | |
|---|---|
DigiKey Part Number | 2882-15DYS825-120200G-K-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS825-120200G-K |
Description | EXTERNAL POWER SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.97" L x 1.89" W x 1.38" H (75.5mm x 48.0mm x 35.0mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,32000 Kč | 359,32 Kč |
| 5 | 330,40000 Kč | 1 652,00 Kč |
| 10 | 318,67600 Kč | 3 186,76 Kč |
| 25 | 303,82720 Kč | 7 595,68 Kč |
| 50 | 293,05380 Kč | 14 652,69 Kč |
| 100 | 282,65730 Kč | 28 265,73 Kč |
| 250 | 269,48212 Kč | 67 370,53 Kč |
| 500 | 259,92456 Kč | 129 962,28 Kč |
| Unit Price without VAT: | 359,32000 Kč |
|---|---|
| Unit Price with VAT: | 434,77720 Kč |





