
PEAMD120-13-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD120-13-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD120-13-B2 |
Description | AC/DC DESKTOP ADAPTER 15V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.40" L x 2.30" W x 1.30" H (137.2mm x 58.4mm x 33.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 146,49000 Kč | 1 146,49 Kč |
| 5 | 1 054,22600 Kč | 5 271,13 Kč |
| 10 | 1 016,82800 Kč | 10 168,28 Kč |
| 25 | 969,43560 Kč | 24 235,89 Kč |
| 50 | 935,04940 Kč | 46 752,47 Kč |
| 100 | 901,87880 Kč | 90 187,88 Kč |
| Unit Price without VAT: | 1 146,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 387,25290 Kč |



