
PEAD65-14-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAD65-14-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAD65-14-B2 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,09000 Kč | 591,09 Kč |
| 5 | 543,55400 Kč | 2 717,77 Kč |
| 10 | 524,27800 Kč | 5 242,78 Kč |
| 25 | 499,83640 Kč | 12 495,91 Kč |
| 50 | 482,10980 Kč | 24 105,49 Kč |
| 100 | 465,00910 Kč | 46 500,91 Kč |
| 250 | 443,33328 Kč | 110 833,32 Kč |
| Unit Price without VAT: | 591,09000 Kč |
|---|---|
| Unit Price with VAT: | 715,21890 Kč |


