PEAD310-14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 25
Unit Price: 2 982,23000 Kč
Datasheet
PEAD310-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAD310-14

DigiKey Part Number
3989-PEAD310-14-ND
Manufacturer
Manufacturer Product Number
PEAD310-14
Description
AC/DC DESKTOP ADAPTER 24V 300W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
12.5A
Power (Watts)
300 W
No Load Power Consumption
500mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
Approval Agency
CB, CCC, CE, cULus, FCC, TUV
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 507,72000 Kč2 507,72 Kč
52 306,04800 Kč11 530,24 Kč
102 224,24800 Kč22 242,48 Kč
252 120,56880 Kč53 014,22 Kč
502 045,36440 Kč102 268,22 Kč
1001 972,80310 Kč197 280,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 507,72000 Kč
Unit Price with VAT:3 034,34120 Kč