
PAAM15-10C | |
|---|---|
DigiKey Part Number | 3989-PAAM15-10C-ND |
Manufacturer | |
Manufacturer Product Number | PAAM15-10C |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| 5 | 825,05400 Kč | 4 125,27 Kč |
| 10 | 807,91900 Kč | 8 079,19 Kč |
| 25 | 785,80400 Kč | 19 645,10 Kč |
| 50 | 769,48020 Kč | 38 474,01 Kč |
| 100 | 753,49220 Kč | 75 349,22 Kč |
| 250 | 732,86464 Kč | 183 216,16 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |



