
OPL560 | |
|---|---|
DigiKey Part Number | OPL560-ND |
Manufacturer | |
Manufacturer Product Number | OPL560 |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View |
Datasheet | Datasheet |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Type Photo Detector, Logic Output |
Series | Output Type Push-Pull |
Packaging Bulk | Package / Case 3-SIP, Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 100 | 34,43670 Kč | 3 443,67 Kč |
| 250 | 33,17684 Kč | 8 294,21 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| 1 000 | 31,23453 Kč | 31 234,53 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




