
OP140A | |
|---|---|
DigiKey Part Number | 365-1043-ND |
Manufacturer | |
Manufacturer Product Number | OP140A |
Description | EMITTER IR 935NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.4mW/cm² @ 20mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP140A Models |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 40° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 0.4mW/cm² @ 20mA | Base Product Number |
Wavelength 935nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 100 | 15,11860 Kč | 1 511,86 Kč |
| 250 | 14,48864 Kč | 3 622,16 Kč |
| 500 | 14,06866 Kč | 7 034,33 Kč |
| 1 000 | 13,64870 Kč | 13 648,70 Kč |
| 2 500 | 13,38622 Kč | 33 465,55 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









