
OPI1266 | |
|---|---|
DigiKey Part Number | 365-1852-ND |
Manufacturer | |
Manufacturer Product Number | OPI1266 |
Description | OPTOISOLTR 16KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 500kbps Open Collector, Schottky Clamped 16000VDC 1 Channel CMTI |
Datasheet | Datasheet |
EDA/CAD Models | OPI1266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 16000VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Data Rate | 500kbps | |
Propagation Delay tpLH / tpHL (Max) | 800ns, 800ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 100 | 153,70540 Kč | 15 370,54 Kč |
| 250 | 148,24672 Kč | 37 061,68 Kč |
| 500 | 142,57684 Kč | 71 288,42 Kč |
| 1 000 | 142,26145 Kč | 142 261,45 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |



