


R24P15S | |
|---|---|
DigiKey Part Number | 945-2674-5-ND |
Manufacturer | |
Manufacturer Product Number | R24P15S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 5 | 301,44800 Kč | 1 507,24 Kč |
| 10 | 296,55500 Kč | 2 965,55 Kč |
| 25 | 290,21760 Kč | 7 255,44 Kč |
| 50 | 285,50140 Kč | 14 275,07 Kč |
| 100 | 280,85870 Kč | 28 085,87 Kč |
| 250 | 274,82688 Kč | 68 706,72 Kč |
| 500 | 270,34464 Kč | 135 172,32 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |



