
OPI126 | |
|---|---|
DigiKey Part Number | OPI126-ND |
Manufacturer | |
Manufacturer Product Number | OPI126 |
Description | OPTOISOLTR 15KV OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 250kbps Open Collector 15000VDC 1 Channel CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 15000VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Data Rate | 250kbps | |
Propagation Delay tpLH / tpHL (Max) | 5µs, 5µs (Typ) | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 100 | 239,58930 Kč | 23 958,93 Kč |
| 250 | 230,55972 Kč | 57 639,93 Kč |
| 500 | 221,94970 Kč | 110 974,85 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |





