
OPB991P51Z | |
|---|---|
DigiKey Part Number | 365-1825-ND |
Manufacturer | |
Manufacturer Product Number | OPB991P51Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,78000 Kč | 122,78 Kč |
| 100 | 114,56580 Kč | 11 456,58 Kč |
| 250 | 110,45948 Kč | 27 614,87 Kč |
| 500 | 105,94296 Kč | 52 971,48 Kč |
| 1 000 | 105,73723 Kč | 105 737,23 Kč |
| Unit Price without VAT: | 122,78000 Kč |
|---|---|
| Unit Price with VAT: | 148,56380 Kč |


