
OPB970N11 | |
|---|---|
DigiKey Part Number | 365-1111-ND |
Manufacturer | |
Manufacturer Product Number | OPB970N11 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 100 | 80,63230 Kč | 8 063,23 Kč |
| 250 | 77,69260 Kč | 19 423,15 Kč |
| 500 | 74,54332 Kč | 37 271,66 Kč |
| 1 000 | 74,01795 Kč | 74 017,95 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |








