Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB913W55Z

DigiKey Part Number
365-1775-ND
Manufacturer
Manufacturer Product Number
OPB913W55Z
Description
SENSOR OPTICAL 9.53MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.375" (9.53mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
100134,17720 Kč13 417,72 Kč
250129,13852 Kč32 284,63 Kč
500124,15068 Kč62 075,34 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč