
OPB903W55Z | |
|---|---|
DigiKey Part Number | 365-1770-ND |
Manufacturer | |
Manufacturer Product Number | OPB903W55Z |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB903W55Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.375" (9.53mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Inverted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 100 | 133,75730 Kč | 13 375,73 Kč |
| 250 | 128,50776 Kč | 32 126,94 Kč |
| 500 | 123,67906 Kč | 61 839,53 Kč |
| 1 000 | 123,36325 Kč | 123 363,25 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |











