Optical Sensor Through-Beam 0.100" (2.54mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB847

DigiKey Part Number
365-1735-ND
Manufacturer
Manufacturer Product Number
OPB847
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.100" (2.54mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.100" (2.54mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
12µs, 12µs
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,18000 Kč53,18 Kč
10049,68620 Kč4 968,62 Kč
25047,63308 Kč11 908,27 Kč
50045,99056 Kč22 995,28 Kč
1 00045,93923 Kč45 939,23 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18000 Kč
Unit Price with VAT:64,34780 Kč