
OPB848 | |
|---|---|
DigiKey Part Number | 365-1021-ND |
Manufacturer | |
Manufacturer Product Number | OPB848 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.100" (2.54mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB848 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 12µs, 12µs |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.100" (2.54mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 100 | 48,92530 Kč | 4 892,53 Kč |
| 250 | 47,03552 Kč | 11 758,88 Kč |
| 500 | 45,35568 Kč | 22 677,84 Kč |
| 1 000 | 44,62075 Kč | 44 620,75 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

