
OPB821S10Z | |
|---|---|
DigiKey Part Number | 365-1716-ND |
Manufacturer | |
Manufacturer Product Number | OPB821S10Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.080" (2.03mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB821S10Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.080" (2.03mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 100 | 114,72250 Kč | 11 472,25 Kč |
| 250 | 110,30200 Kč | 27 575,50 Kč |
| 500 | 106,30334 Kč | 53 151,67 Kč |
| 1 000 | 106,03938 Kč | 106 039,38 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |




