
OPB800W55Z | |
|---|---|
DigiKey Part Number | 365-1705-ND |
Manufacturer | |
Manufacturer Product Number | OPB800W55Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB800W55Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,30000 Kč | 102,30 Kč |
| 100 | 95,56700 Kč | 9 556,70 Kč |
| 250 | 91,98936 Kč | 22 997,34 Kč |
| 500 | 88,41042 Kč | 44 205,21 Kč |
| 1 000 | 87,88375 Kč | 87 883,75 Kč |
| Unit Price without VAT: | 102,30000 Kč |
|---|---|
| Unit Price with VAT: | 123,78300 Kč |




