OPB76xT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB763T

DigiKey Part Number
365-2040-ND
Manufacturer
Manufacturer Product Number
OPB763T
Description
SENSOR REFLECTIVE 5.58MM NPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.080" ~ 0.220" (2.03mm ~ 5.59mm)
Sensing Method
Reflective
Sensing Object
Kodak® Paper
Output Configuration
NPN - Open Collector/Dark-ON
Sensing Light
Infrared
Mounting Type
-
Current - Supply
10 mA
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,78000 Kč111,78 Kč
100105,25000 Kč10 525,00 Kč
250101,67152 Kč25 417,88 Kč
50097,88250 Kč48 941,25 Kč
Manufacturers Standard Package
Unit Price without VAT:111,78000 Kč
Unit Price with VAT:135,25380 Kč