Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB770TZ

DigiKey Part Number
365-1258-ND
Manufacturer
Manufacturer Product Number
OPB770TZ
Description
SENSOR REFLCTV 5.58MM TOTEM POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bag
Part Status
Active
Sensing Distance
0.080" ~ 0.220" (2.03mm ~ 5.59mm)
Sensing Method
Reflective
Sensing Object
Kodak® Paper
Output Configuration
Totem Pole
Sensing Light
Infrared
Mounting Type
-
Current - Supply
10 mA
Voltage - Supply
4.75V ~ 5.25V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
100158,11490 Kč15 811,49 Kč
250151,81636 Kč37 954,09 Kč
500145,93694 Kč72 968,47 Kč
1 000145,41115 Kč145 411,15 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč