OPB744
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB744

DigiKey Part Number
365-1697-ND
Manufacturer
Manufacturer Product Number
OPB744
Description
SENSR OPTO TRANS 3.81MM REFL PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB744 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - DC Forward (If) (Max)
40 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,41000 Kč72,41 Kč
10067,57050 Kč6 757,05 Kč
25065,25500 Kč16 313,75 Kč
50062,72942 Kč31 364,71 Kč
1 00062,09750 Kč62 097,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,41000 Kč
Unit Price with VAT:87,61610 Kč