




0015917040 | |
|---|---|
DigiKey Part Number | WM10457TR-ND - Tape & Reel (TR) WM10457CT-ND - Cut Tape (CT) WM10457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0015917040 |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015917040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.215" (5.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyester, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,67000 Kč | 113,67 Kč |
| 10 | 96,55600 Kč | 965,56 Kč |
| 100 | 82,05500 Kč | 8 205,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,50824 Kč | 17 627,06 Kč |
| 500 | 67,14402 Kč | 33 572,01 Kč |
| 750 | 65,25135 Kč | 48 938,51 Kč |
| 1 250 | 62,94338 Kč | 78 679,22 Kč |
| 1 750 | 61,46829 Kč | 107 569,51 Kč |
| 2 500 | 59,94240 Kč | 149 856,00 Kč |
| Unit Price without VAT: | 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 137,54070 Kč |




