OPB742WZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB742WZ

DigiKey Part Number
365-1695-ND
Manufacturer
Manufacturer Product Number
OPB742WZ
Description
SNSR OPTO TRANS 3.81MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB742WZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - DC Forward (If) (Max)
40 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,32000 Kč93,32 Kč
10087,06940 Kč8 706,94 Kč
25083,52832 Kč20 882,08 Kč
50080,61252 Kč40 306,26 Kč
1 00080,19550 Kč80 195,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,32000 Kč
Unit Price with VAT:112,91720 Kč