
OP999 | |
|---|---|
DigiKey Part Number | 365-1086-ND |
Manufacturer | |
Manufacturer Product Number | OP999 |
Description | SENSOR PHOTODIODE 890NM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 5ns 40° |
Datasheet | Datasheet |
EDA/CAD Models | OP999 Models |
Category | Response Time 5ns |
Manufacturer TT Electronics/Optek Technology | Voltage - DC Reverse (Vr) (Max) 60 V |
Packaging Bulk | Current - Dark (Typ) 1nA |
Part Status Active | Viewing Angle 40° |
Wavelength 890nm | Operating Temperature -40°C ~ 100°C |
Spectral Range 500nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 100 | 17,21840 Kč | 1 721,84 Kč |
| 250 | 16,79840 Kč | 4 199,60 Kč |
| 500 | 15,74850 Kč | 7 874,25 Kč |
| 1 000 | 15,22355 Kč | 15 223,55 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |









