
OP830WSL | |
|---|---|
DigiKey Part Number | 365-1083-ND |
Manufacturer | |
Manufacturer Product Number | OP830WSL |
Description | SENSOR PHOTO TOP VIEW TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP830WSL Models |
Category | Power - Max 250 mW |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Collector (Ic) (Max) 50 mA | Base Product Number |
Current - Dark (Id) (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 100 | 59,21440 Kč | 5 921,44 Kč |
| 250 | 56,69460 Kč | 14 173,65 Kč |
| 500 | 54,80520 Kč | 27 402,60 Kč |
| 1 000 | 53,54490 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


