
OP598B | |
|---|---|
DigiKey Part Number | 365-1076-ND |
Manufacturer | |
Manufacturer Product Number | OP598B |
Description | SENSOR PHOTO 890NM TOP VIEW TO18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP598B Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-18-2 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 100 | 14,59890 Kč | 1 459,89 Kč |
| 250 | 14,18176 Kč | 3 545,44 Kč |
| 500 | 13,34752 Kč | 6 673,76 Kč |
| 1 000 | 13,03469 Kč | 13 034,69 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |










