
OP593A | |
|---|---|
DigiKey Part Number | 365-1074-ND |
Manufacturer | |
Manufacturer Product Number | OP593A |
Description | SENSOR PHOTO 890NM TOP VIEW TO18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP593A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | - | |
Power - Max | 250 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | TO-18-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 100 | 14,52450 Kč | 1 452,45 Kč |
| 250 | 14,10352 Kč | 3 525,88 Kč |
| 500 | 13,47200 Kč | 6 736,00 Kč |
| 1 000 | 13,15625 Kč | 13 156,25 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


