
OP506B | |
|---|---|
DigiKey Part Number | 365-1069-ND |
Manufacturer | |
Manufacturer Product Number | OP506B |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP506B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 5.95 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | T-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 100 | 17,89250 Kč | 1 789,25 Kč |
| 250 | 17,26100 Kč | 4 315,25 Kč |
| 500 | 16,84000 Kč | 8 420,00 Kč |
| 1 000 | 16,41900 Kč | 16 419,00 Kč |
| 2 500 | 15,78750 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |



