
PS45L-R02BR10K | |
|---|---|
DigiKey Part Number | 987-1404-ND |
Manufacturer | |
Manufacturer Product Number | PS45L-R02BR10K |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 39,65800 Kč | 396,58 Kč |
| 25 | 37,01440 Kč | 925,36 Kč |
| 50 | 35,11560 Kč | 1 755,78 Kč |
| 100 | 33,30950 Kč | 3 330,95 Kč |
| 250 | 31,04960 Kč | 7 762,40 Kč |
| 780 | 28,44260 Kč | 22 185,23 Kč |
| 1 560 | 26,95749 Kč | 42 053,68 Kč |
| 5 460 | 24,46010 Kč | 133 552,15 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |





