
P231-QC15BR10K | |
|---|---|
DigiKey Part Number | 987-1326-ND |
Manufacturer | |
Manufacturer Product Number | P231-QC15BR10K |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 25 | 38,99760 Kč | 974,94 Kč |
| 50 | 36,88080 Kč | 1 844,04 Kč |
| 100 | 34,86300 Kč | 3 486,30 Kč |
| 250 | 32,35540 Kč | 8 088,85 Kč |
| 700 | 29,73917 Kč | 20 817,42 Kč |
| 1 400 | 28,09277 Kč | 39 329,88 Kč |
| 5 600 | 25,06003 Kč | 140 336,17 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |
















