



P231-EC35BR5K | |
|---|---|
DigiKey Part Number | 987-1321-ND |
Manufacturer | |
Manufacturer Product Number | P231-EC35BR5K |
Description | POT 5K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 5k | Actuator Length 1.378" (35.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| 25 | 55,55080 Kč | 1 388,77 Kč |
| 50 | 52,52240 Kč | 2 626,12 Kč |
| 100 | 49,64230 Kč | 4 964,23 Kč |
| 350 | 44,81131 Kč | 15 683,96 Kč |
| 700 | 42,33279 Kč | 29 632,95 Kč |
| 1 050 | 40,94411 Kč | 42 991,32 Kč |
| 5 250 | 35,85660 Kč | 188 247,15 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |















