
P170S-FC15BR100K | |
|---|---|
DigiKey Part Number | 987-1317-ND |
Manufacturer | |
Manufacturer Product Number | P170S-FC15BR100K |
Description | POT 100K OHM 1/10W PLASTIC LIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 260° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 100k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 39,95920 Kč | 998,98 Kč |
| 50 | 37,78180 Kč | 1 889,09 Kč |
| 100 | 35,71710 Kč | 3 571,71 Kč |
| 250 | 33,14608 Kč | 8 286,52 Kč |
| 630 | 30,73041 Kč | 19 360,16 Kč |
| 1 260 | 29,02953 Kč | 36 577,21 Kč |
| 5 040 | 25,89632 Kč | 130 517,45 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |
















