



P160KNP-0EC15A10K | |
|---|---|
DigiKey Part Number | 987-1718-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0EC15A10K |
Description | POT 10K OHM 1/10W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 30,28760 Kč | 757,19 Kč |
| 50 | 28,64540 Kč | 1 432,27 Kč |
| 100 | 27,08320 Kč | 2 708,32 Kč |
| 250 | 25,13880 Kč | 6 284,70 Kč |
| 500 | 23,75420 Kč | 11 877,10 Kč |
| 1 100 | 22,26724 Kč | 24 493,96 Kč |
| 5 500 | 19,50428 Kč | 107 273,54 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



