
7386R10KL.25 | |
|---|---|
DigiKey Part Number | 987-1741-ND |
Manufacturer | |
Manufacturer Product Number | 7386R10KL.25 |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7386R10KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,56000 Kč | 696,56 Kč |
| 10 | 584,40600 Kč | 5 844,06 Kč |
| 30 | 536,96967 Kč | 16 109,09 Kč |
| 50 | 516,17580 Kč | 25 808,79 Kč |
| 100 | 489,18630 Kč | 48 918,63 Kč |
| 250 | 455,58960 Kč | 113 897,40 Kč |
| Unit Price without VAT: | 696,56000 Kč |
|---|---|
| Unit Price with VAT: | 842,83760 Kč |


