
68XR2KLF | |
---|---|
DigiKey Part Number | 987-1115-ND |
Manufacturer | |
Manufacturer Product Number | 68XR2KLF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68XR2KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,95000 Kč | 43,95 Kč |
10 | 36,99400 Kč | 369,94 Kč |
25 | 34,51960 Kč | 862,99 Kč |
50 | 32,75300 Kč | 1 637,65 Kč |
100 | 31,06590 Kč | 3 106,59 Kč |
250 | 28,95868 Kč | 7 239,67 Kč |
500 | 27,45436 Kč | 13 727,18 Kč |
1 000 | 26,02375 Kč | 26 023,75 Kč |
5 000 | 22,97132 Kč | 114 856,60 Kč |
Unit Price without VAT: | 43,95000 Kč |
---|---|
Unit Price with VAT: | 53,17950 Kč |