
465-310 | |
---|---|
DigiKey Part Number | 465-310-ND |
Manufacturer | |
Manufacturer Product Number | 465-310 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.310" (7.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | 465-310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.310" (7.87mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,91500 Kč | 79,15 Kč |
100 | 5,69490 Kč | 569,49 Kč |
500 | 4,70008 Kč | 2 350,04 Kč |
1 000 | 4,37305 Kč | 4 373,05 Kč |
2 000 | 4,09487 Kč | 8 189,74 Kč |
5 000 | 3,79060 Kč | 18 953,00 Kč |
10 000 | 3,60076 Kč | 36 007,60 Kč |
25 000 | 3,39361 Kč | 84 840,25 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |