
67YR50LF | |
---|---|
DigiKey Part Number | 987-1509-ND |
Manufacturer | |
Manufacturer Product Number | 67YR50LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR50LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 30,59900 Kč | 305,99 Kč |
25 | 28,55360 Kč | 713,84 Kč |
50 | 27,09140 Kč | 1 354,57 Kč |
100 | 25,70010 Kč | 2 570,01 Kč |
300 | 23,62607 Kč | 7 087,82 Kč |
500 | 22,71594 Kč | 11 357,97 Kč |
1 000 | 21,53343 Kč | 21 533,43 Kč |
5 000 | 19,00925 Kč | 95 046,25 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |